
VDRS10D025TLE | |
|---|---|
DigiKey Part Number | 56-VDRS10D025TLETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VDRS10D025TLE |
Description | VDR ST 10D 0500A 025V KNL16 TAPE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39 V 500 A Varistor 1 Circuit Through Hole Disc 12mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 42.9 V |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Current - Surge 500 A |
Series | Energy 7.7J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 2600 pF @ 1 kHz |
Maximum AC Volts 25 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 31 V | Mounting Type Through Hole |
Varistor Voltage (Min) 35.1 V | Package / Case Disc 12mm |
Varistor Voltage (Typ) 39 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.23281 | $465.62 |

