
BFC233916334 | |
|---|---|
DigiKey Part Number | 56-BFC233916334TR-ND - Tape & Reel (TR) 56-BFC233916334CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BFC233916334 |
Description | CAP FILM 0.33UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.689" L x 0.335" W (17.50mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.591" (15.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.95000 | $1.95 |
| 10 | $1.31300 | $13.13 |
| 50 | $1.05920 | $52.96 |
| 100 | $0.98090 | $98.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | $0.82389 | $535.53 |
| 1,300 | $0.78618 | $1,022.03 |
| 1,950 | $0.76729 | $1,496.22 |
| 3,250 | $0.74635 | $2,425.64 |
| 4,550 | $0.73411 | $3,340.20 |
| 6,500 | $0.72233 | $4,695.15 |

