510 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR2500005103FR500

DigiKey Part Number
56-SFR2500005103FR500TR-ND - Tape & Reel (TR)
56-SFR2500005103FR500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR2500005103FR500
Description
RES 510K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
510 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,935
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.14000$0.14
10$0.09000$0.90
25$0.07600$1.90
50$0.06680$3.34
100$0.05900$5.90
250$0.05044$12.61
500$0.04506$22.53
1,000$0.04050$40.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03237$161.85
10,000$0.02971$297.10
15,000$0.02834$425.10
25,000$0.02680$670.00
35,000$0.02588$905.80
50,000$0.02498$1,249.00
Manufacturers Standard Package