
SFR2500003480FR500 | |
|---|---|
DigiKey Part Number | 56-SFR2500003480FR500TR-ND - Tape & Reel (TR) 56-SFR2500003480FR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR2500003480FR500 |
Description | RES 348 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 348 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFR2500003480FR500 | Vishay Beyschlag/Draloric/BC Components | 2,430 | 56-SFR2500003480FR500CT-ND | $0.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.09000 | $0.90 |
| 25 | $0.07600 | $1.90 |
| 50 | $0.06680 | $3.34 |
| 100 | $0.05900 | $5.90 |
| 250 | $0.05044 | $12.61 |
| 500 | $0.04506 | $22.53 |
| 1,000 | $0.04050 | $40.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03237 | $161.85 |
| 10,000 | $0.02971 | $297.10 |
| 15,000 | $0.02834 | $425.10 |
| 25,000 | $0.02680 | $670.00 |
| 35,000 | $0.02588 | $905.80 |
| 50,000 | $0.02498 | $1,249.00 |

