SFR2500003303FA500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 3,949
Unit Price: $0.14000
Datasheet
Image for SFR2500003303FA500 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR2500003303FA500

DigiKey Part Number
56-SFR2500003303FA500TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SFR2500003303FA500
Description
SFR25 1% A5 330K
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
330 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFR2500003303FR500Vishay Beyschlag/Draloric/BC Components3,94956-SFR2500003303FR500CT-ND$0.14000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in USD
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.03316$165.80
Manufacturers Standard Package