MFR Recommended
Similar

SFR16S0006808JR500 | |
|---|---|
DigiKey Part Number | 56-SFR16S0006808JR500TR-ND - Tape & Reel (TR) 56-SFR16S0006808JR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR16S0006808JR500 |
Description | RES 6.8 OHM 1/2W 5% AXIAL |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Obsolete | Package / Case |
Resistance | Size / Dimension 0.075" Dia x 0.138" L (1.90mm x 3.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBA02040C6808FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | 5063JD6R800F12AF5-ND | $0.05529 | MFR Recommended |
| SFR25H0006808JR500 | Vishay Beyschlag/Draloric/BC Components | 0 | SFR25H0006808JR500-ND | $0.03203 | Similar |



