SFR16S0002493FR500 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 3,270
Unit Price: $0.11000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.02889
Datasheet
249 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR16S0002493FR500

DigiKey Part Number
PPC249KXTR-ND - Tape & Reel (TR)
PPC249KXCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR16S0002493FR500
Description
RES 249K OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
249 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±250ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.075" Dia x 0.138" L (1.90mm x 3.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBA02040C2493FRP00Vishay Beyschlag/Draloric/BC Components3,27056-MBA02040C2493FRP00CT-ND$0.11000Direct
SFR16S0002493FA500Vishay Beyschlag/Draloric/BC Components0SFR16S0002493FA500-ND$0.02889Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types