
MLH025BSD14B | |
|---|---|
DigiKey Part Number | MLH025BSD14B-ND |
Manufacturer | |
Manufacturer Product Number | MLH025BSD14B |
Description | SENSOR SEALED GAUGE 0-25 BAR |
Customer Reference | |
Detailed Description | Pressure Sensor 362.59PSI (2500kPa) Sealed Gauge Male - 1/4" (6.35mm) BSP 4 mA ~ 20 mA Cylinder, Metal |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Supply 9.5V ~ 30V |
Series | Port Size Male - 1/4" (6.35mm) BSP |
Packaging Bulk | Port Style Threaded |
Part Status Obsolete | Features Amplified Output, Temperature Compensated |
Applications Industrial Automation | Termination Style M12 |
Pressure Type Sealed Gauge | Maximum Pressure 1087.78PSI (7500kPa) |
Operating Pressure 362.59PSI (2500kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Current | Package / Case Cylinder, Metal |
Output 4 mA ~ 20 mA | Base Product Number |

