Ceramic PTC Resettable Fuse 30V 13.9 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic PTC Resettable Fuse 30V 13.9 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTCCL17H132DBE

DigiKey Part Number
PTCCL17H132DBE-ND
Manufacturer
Manufacturer Product Number
PTCCL17H132DBE
Description
SENSOR PTC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 30V 13.9 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
23 A
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Resistance - 25°C (Typ)
500 mOhms
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Radial, Disc
Type
Ceramic
Size / Dimension
0.646" Dia x 0.217" T (16.40mm x 5.50mm)
Voltage - Max
30V
Height - Seated (Max)
0.807" (20.50mm)
Current - Hold (Ih) (Max)
13.9 A
Lead Spacing
0.197" (5.00mm)
Current - Trip (It)
2.085 A
Approval Agency
UR
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
400$1.99210$796.84