Ceramic PTC Resettable Fuse 145V 170 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic PTC Resettable Fuse 145V 170 mA Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTCCL07H171FBE

DigiKey Part Number
238166151712-ND
Manufacturer
Manufacturer Product Number
PTCCL07H171FBE
Description
PTC RESET FUSE 145V 170MA RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 145V 170 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - 25°C (Typ)
19 Ohms
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Operating Temperature
0°C ~ 70°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial, Disc
Part Status
Active
Size / Dimension
0.276" Dia x 0.197" T (7.00mm x 5.00mm)
Type
Ceramic
Height - Seated (Max)
0.472" (12.00mm)
Voltage - Max
145V
Lead Spacing
0.197" (5.00mm)
Current - Hold (Ih) (Max)
170 mA
Approval Agency
UR
Current - Trip (It)
255 mA
Base Product Number
Current - Max
1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1,500$0.71542$1,073.13