
PR02000203908JA100 | |
|---|---|
DigiKey Part Number | BC4799CT-ND - Cut Tape (CT) BC4799TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PR02000203908JA100 |
Description | RES 3.9 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PR02000203908JA100 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety |
Series | Temperature Coefficient ±250ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.154" Dia x 0.394" L (3.90mm x 10.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.36000 | $0.36 |
| 10 | $0.22800 | $2.28 |
| 25 | $0.19280 | $4.82 |
| 50 | $0.17080 | $8.54 |
| 100 | $0.15190 | $15.19 |
| 250 | $0.13128 | $32.82 |
| 500 | $0.11836 | $59.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.10738 | $107.38 |
| 2,000 | $0.09804 | $196.08 |
| 3,000 | $0.09324 | $279.72 |
| 5,000 | $0.08781 | $439.05 |
| 7,000 | $0.08457 | $591.99 |
| 10,000 | $0.08141 | $814.10 |

