NTC Thermistor 2.7k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 2.7k 0603 (1608 Metric)
Resistors: LTSpice Simulation of LED Current Control with Temperature Sensing by NTC
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCS0603E3272GMT

DigiKey Part Number
56-NTCS0603E3272GMTTR-ND - Tape & Reel (TR)
56-NTCS0603E3272GMTCT-ND - Cut Tape (CT)
56-NTCS0603E3272GMTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCS0603E3272GMT
Description
THERM NTC 2.7KOHM 3600K 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
NTC Thermistor 2.7k 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NTCS0603E3272GMT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
3600K
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Operating Temperature
-40°C ~ 150°C
Series
Power - Max
125 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Grade
Automotive
Resistance in Ohms @ 25°C
2.7k
Qualification
AEC-Q200
Resistance Tolerance
±2%
Package / Case
0603 (1608 Metric)
B Value Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.69000$0.69
5$0.60000$3.00
10$0.56800$5.68
25$0.53080$13.27
50$0.50500$25.25
100$0.48170$48.17
500$0.43468$217.34
1,000$0.41722$417.22
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.37912$1,516.48
8,000$0.36594$2,927.52
12,000$0.35875$4,305.00
20,000$0.35018$7,003.60
28,000$0.34484$9,655.52
Manufacturers Standard Package