
NTCLE100E3683JT1A | |
|---|---|
DigiKey Part Number | 56-NTCLE100E3683JT1ATR-ND - Tape & Reel (TR) 56-NTCLE100E3683JT1ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NTCLE100E3683JT1A |
Description | NTC CU 0.6 LD CODED 68K 5% 1E |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 68k Bead |
Datasheet | Datasheet |
Category | B25/85 4190K |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power - Max 500 mW |
Part Status Active | Length - Lead Wire 0.59" (15.00mm) |
Resistance in Ohms @ 25°C 68k | Mounting Type Through Hole |
Resistance Tolerance ±5% | Package / Case Bead |
B Value Tolerance ±1.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.58000 | $0.58 |
| 5 | $0.50400 | $2.52 |
| 10 | $0.47700 | $4.77 |
| 25 | $0.44480 | $11.12 |
| 50 | $0.42280 | $21.14 |
| 100 | $0.40280 | $40.28 |
| 500 | $0.36270 | $181.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.33316 | $499.74 |
| 3,000 | $0.32045 | $961.35 |
| 4,500 | $0.31352 | $1,410.84 |
| 7,500 | $0.30527 | $2,289.53 |
| 10,500 | $0.30012 | $3,151.26 |
| 15,000 | $0.29489 | $4,423.35 |

