NTC Thermistor 68k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTCLE100E3683JB0A

DigiKey Part Number
56-NTCLE100E3683JB0A-ND
Manufacturer
Manufacturer Product Number
NTCLE100E3683JB0A
Description
NTC CU 0.6 LD CODED 68K 5%
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 68k Bead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
4190K
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Power - Max
500 mW
Part Status
Active
Length - Lead Wire
0.59" (15.00mm)
Resistance in Ohms @ 25°C
68k
Mounting Type
Through Hole
Resistance Tolerance
±5%
Package / Case
Bead
B Value Tolerance
±1.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,978
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.54000$0.54
5$0.47200$2.36
10$0.44700$4.47
25$0.41720$10.43
50$0.39660$19.83
100$0.37780$37.78
500$0.34006$170.03
1,000$0.32602$326.02
5,000$0.29781$1,489.05
Manufacturers Standard Package