NTC Thermistor 3.3 Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTCLE100E3338JB0A

DigiKey Part Number
56-NTCLE100E3338JB0A-ND
Manufacturer
Manufacturer Product Number
NTCLE100E3338JB0A
Description
NTC CU 0.6 LD CODED 3R3 5%
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 3.3 Bead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
2880K
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Power - Max
500 mW
Part Status
Active
Length - Lead Wire
0.55" (14.00mm)
Resistance in Ohms @ 25°C
3.3
Mounting Type
Through Hole
Resistance Tolerance
±5%
Package / Case
Bead
B Value Tolerance
±3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,887
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.55000$0.55
5$0.48400$2.42
10$0.45900$4.59
25$0.42760$10.69
50$0.40660$20.33
100$0.38740$38.74
500$0.34876$174.38
1,000$0.33442$334.42
5,000$0.30558$1,527.90
Manufacturers Standard Package