Direct
Similar



NTCLE100CL471JB0 | |
|---|---|
DigiKey Part Number | BC1462-ND |
Manufacturer | |
Manufacturer Product Number | NTCLE100CL471JB0 |
Description | THERMISTOR NTC 470OHM 3560K BEAD |
Customer Reference | |
Detailed Description | NTC Thermistor 470 Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance in Ohms @ 25°C | 470 | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±0.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3560K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 500 mW | |
Length - Lead Wire | - | |
Mounting Type | Through Hole | |
Package / Case | Bead |



