Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NFR25H0002001JA500 | |
|---|---|
DigiKey Part Number | 56-NFR25H0002001JA500TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NFR25H0002001JA500 |
Description | NFR25H 5% A5 2K0 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Fusible, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NFR25H0002001JR500 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-NFR25H0002001JR500TR-ND | $0.08399 | Parametric Equivalent |
| SFR25H0002001JA500 | Vishay Beyschlag/Draloric/BC Components | 0 | SFR25H0002001JA500-ND | $0.03135 | Parametric Equivalent |
| SFR25H0002001JR500 | Vishay Beyschlag/Draloric/BC Components | 0 | SFR25H0002001JR500-ND | $0.03203 | Parametric Equivalent |
| RCMM022001JKS14 | Vishay Sfernice | 0 | 716-RCMM022001JKS14-ND | $3.63600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07435 | $371.75 |



