NFR2500003301JR500 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 2,377
Unit Price: $0.33000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.18478

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.05974
Datasheet
3.3 kOhms ±5% 0.333W, 1/3W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFR2500003301JR500

DigiKey Part Number
PPC3.3KATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NFR2500003301JR500
Description
RES 3.3K OHM 1/3W 5% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±5% 0.333W, 1/3W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Fusible, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NFR25H0003301JR500Vishay Beyschlag/Draloric/BC Components2,377PPC3.3KBCT-ND$0.33000Upgrade
NFR2500003301JA100Vishay Beyschlag/Draloric/BC Components056-NFR2500003301JA100TB-ND$0.18478Parametric Equivalent
NFR2500003301JA500Vishay Beyschlag/Draloric/BC Components056-NFR2500003301JA500TB-ND$0.05974Parametric Equivalent
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.06350$317.50
Manufacturers Standard Package