NFR2500001208JR500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.18478
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.05974
Image for NFR2500001208JR500 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFR2500001208JR500

DigiKey Part Number
56-NFR2500001208JR500TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NFR2500001208JR500
Description
NFR25 5% R5 1R2
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.2 Ohms ±5% 0.333W, 1/3W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Fusible, Safety
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NFR2500001208JA100Vishay Beyschlag/Draloric/BC Components056-NFR2500001208JA100TB-ND$0.18478Parametric Equivalent
NFR2500001208JA500Vishay Beyschlag/Draloric/BC Components056-NFR2500001208JA500TB-ND$0.05974Parametric Equivalent
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.06572$328.60
Manufacturers Standard Package