Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MRS25000C8669FC100 | |
|---|---|
DigiKey Part Number | MRS25000C8669FC100-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C8669FC100 |
Description | RES 86.6 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 86.6 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C8669DC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C8669DC100-ND | $0.18486 | Parametric Equivalent |
| MBB02070C8669FC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C8669FC100-ND | $0.15906 | Parametric Equivalent |
| MBB02070C8669FCT00 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C8669FCT00-ND | $0.04227 | Parametric Equivalent |
| MBB02070C8669FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | BC86.6ZTR-ND | $0.04351 | Parametric Equivalent |
| MRS25000C8669FCT00 | Vishay Beyschlag/Draloric/BC Components | 4,706 | 56-MRS25000C8669FCT00CT-ND | $0.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.17241 | $172.41 |




