68 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C6802FC100

DigiKey Part Number
56-MRS25000C6802FC100CT-ND - Cut Tape (CT)
56-MRS25000C6802FC100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS25000C6802FC100
Description
RES 68K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
68 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.71000$0.71
10$0.45900$4.59
25$0.39080$9.77
50$0.34800$17.40
100$0.31150$31.15
250$0.27164$67.91
500$0.24664$123.32
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.22540$225.40
2,000$0.20735$414.70
3,000$0.19808$594.24
5,000$0.18759$937.95
7,000$0.18134$1,269.38
10,000$0.17523$1,752.30
Manufacturers Standard Package