
VR37000003003JR500 | |
|---|---|
DigiKey Part Number | 56-VR37000003003JR500TR-ND - Tape & Reel (TR) 56-VR37000003003JR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VR37000003003JR500 |
Description | RES 300 KOHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 300 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200, High Voltage, Pulse Withstanding Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, High Voltage, Pulse Withstanding |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.157" Dia x 0.354" L (4.00mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.44000 | $0.44 |
| 10 | $0.28000 | $2.80 |
| 25 | $0.23720 | $5.93 |
| 50 | $0.21060 | $10.53 |
| 100 | $0.18770 | $18.77 |
| 250 | $0.16264 | $40.66 |
| 500 | $0.14692 | $73.46 |
| 1,000 | $0.13358 | $133.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.10980 | $549.00 |
| 10,000 | $0.10203 | $1,020.30 |
| 15,000 | $0.09803 | $1,470.45 |
| 25,000 | $0.09352 | $2,338.00 |
| 35,000 | $0.09083 | $3,179.05 |
| 50,000 | $0.08820 | $4,410.00 |

