
MRS25000C6801FCT00 | |
|---|---|
DigiKey Part Number | BC4239CT-ND - Cut Tape (CT) BC4239TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C6801FCT00 |
Description | RES 6.8K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MRS25000C6801FCT00 Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C6801DC100 | Vishay Beyschlag/Draloric/BC Components | 684 | 56-MBB02070C6801DC100CT-ND | $0.40000 | Parametric Equivalent |
| MBB02070C6801FC100 | Vishay Beyschlag/Draloric/BC Components | 1,503 | BC3863CT-ND | $0.35000 | Parametric Equivalent |
| MBB02070C6801FCT00 | Vishay Beyschlag/Draloric/BC Components | 12,942 | BC3864CT-ND | $0.10000 | Parametric Equivalent |
| MBB02070C6801FRP00 | Vishay Beyschlag/Draloric/BC Components | 4,128 | 56-MBB02070C6801FRP00CT-ND | $0.11000 | Parametric Equivalent |
| MRS25000C6801FRP00 | Vishay Beyschlag/Draloric/BC Components | 4,937 | 56-MRS25000C6801FRP00CT-ND | $0.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.13900 | $1.39 |
| 25 | $0.11720 | $2.93 |
| 50 | $0.10320 | $5.16 |
| 100 | $0.09150 | $9.15 |
| 250 | $0.07864 | $19.66 |
| 500 | $0.07058 | $35.29 |
| 1,000 | $0.06370 | $63.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05145 | $257.25 |
| 10,000 | $0.04745 | $474.50 |
| 15,000 | $0.04539 | $680.85 |
| 25,000 | $0.04306 | $1,076.50 |
| 35,000 | $0.04167 | $1,458.45 |
| 50,000 | $0.04032 | $2,016.00 |

