
MRS25000C4308FCT00 | |
|---|---|
DigiKey Part Number | 56-MRS25000C4308FCT00CT-ND - Cut Tape (CT) 56-MRS25000C4308FCT00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C4308FCT00 |
Description | RES 4.3 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.3 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C4308FCT00 | Vishay Beyschlag/Draloric/BC Components | 2,784 | 56-MBB02070C4308FCT00CT-ND | $0.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.15000 | $1.50 |
| 25 | $0.12640 | $3.16 |
| 50 | $0.11180 | $5.59 |
| 100 | $0.09910 | $9.91 |
| 250 | $0.08520 | $21.30 |
| 500 | $0.07650 | $38.25 |
| 1,000 | $0.06910 | $69.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05592 | $279.60 |
| 10,000 | $0.05161 | $516.10 |
| 15,000 | $0.04940 | $741.00 |
| 25,000 | $0.04689 | $1,172.25 |
| 35,000 | $0.04540 | $1,589.00 |
| 50,000 | $0.04394 | $2,197.00 |

