4.53 kOhms ±1% 0.6W Through Hole Resistor Axial Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C4531FCT00

DigiKey Part Number
BC4628CT-ND - Cut Tape (CT)
BC4628TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS25000C4531FCT00
Description
RES 4.53K OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4.53 kOhms ±1% 0.6W Through Hole Resistor Axial Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MRS25000C4531FCT00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,623
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.13900$1.39
25$0.11720$2.93
50$0.10320$5.16
100$0.09150$9.15
250$0.07864$19.66
500$0.07058$35.29
1,000$0.06370$63.70
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.05145$257.25
10,000$0.04745$474.50
15,000$0.04539$680.85
25,000$0.04306$1,076.50
35,000$0.04167$1,458.45
50,000$0.04032$2,016.00
Manufacturers Standard Package