MRS16000C6812FC100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 225
Unit Price: $0.36000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.04065
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 4,959
Unit Price: $0.11000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.04550
Datasheet
68.1 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS16000C6812FC100

DigiKey Part Number
MRS16000C6812FC100-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS16000C6812FC100
Description
RES 68.1K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
68.1 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBA02040C6812FC100Vishay Beyschlag/Draloric/BC Components22556-MBA02040C6812FC100CT-ND$0.36000Parametric Equivalent
MBA02040C6812FCT00Vishay Beyschlag/Draloric/BC Components0MBA02040C6812FCT00-ND$0.04065Parametric Equivalent
MBA02040C6812FRP00Vishay Beyschlag/Draloric/BC Components4,95956-MBA02040C6812FRP00CT-ND$0.11000Parametric Equivalent
MRS16000C6812FRP00Vishay Beyschlag/Draloric/BC Components0MRS16000C6812FRP00-ND$0.04550Parametric Equivalent
Available To Order
Check Lead Time
All prices are in USD
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.15512$155.12
Manufacturers Standard Package