Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKT1818510065F | |
|---|---|
DigiKey Part Number | MKT1818510065F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKT1818510065F |
Description | CAP FILM 1UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.197" W (10.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 40V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 63V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKT1818510065 | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1818510065-ND | $0.71601 | Parametric Equivalent |
| MKT1818510065D | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1818510065D-ND | $0.71238 | Parametric Equivalent |
| MKT1818510065G | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1818510065G-ND | $0.71238 | Parametric Equivalent |
| MKT1818510065R | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1818510065R-ND | $0.69180 | Parametric Equivalent |
| MKT1818510065W | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1818510065W-ND | $0.69750 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.69180 | $691.80 |


