Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKT1817368015D | |
|---|---|
DigiKey Part Number | MKT1817368015D-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKT1817368015D |
Description | CAP FILM 0.068UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 100V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKT1817368015 | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1817368015-ND | $0.29456 | Parametric Equivalent |
| MKT1817368015G | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1817368015G-ND | $0.28070 | Parametric Equivalent |
| MKT1817368015W | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1817368015W-ND | $0.27121 | Parametric Equivalent |
| 168683K100H-F | Cornell Dubilier Knowles | 0 | 168683K100H-F-ND | $0.69304 | Parametric Equivalent |
| 185683K100RHA-F | Cornell Dubilier Knowles | 0 | 185683K100RHA-F-ND | $0.59566 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,750 | $0.28070 | $491.23 |





