Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKT1817347254G | |
|---|---|
DigiKey Part Number | MKT1817347254G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKT1817347254G |
Description | CAP FILM 0.047UF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP385347025JB02G0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385347025JB02G0-ND | $0.27230 | Parametric Equivalent |
| MKP385347025JB02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385347025JB02W0-ND | $0.27230 | Parametric Equivalent |
| MKP385347025JBA2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385347025JBA2B0-ND | $0.23134 | Parametric Equivalent |
| MKP385347025JBI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385347025JBI2B0-ND | $0.24867 | Parametric Equivalent |
| MKP385347025JBM2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385347025JBM2B0-ND | $0.23134 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.40710 | $407.10 |



