Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKT1817333016W | |
|---|---|
DigiKey Part Number | MKT1817333016W-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKT1817333016W |
Description | CAP FILM 0.033UF 20% 100VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±20% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 100V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKT1817333016 | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1817333016-ND | $0.23283 | Parametric Equivalent |
| MKT1817333016D | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1817333016D-ND | $0.26588 | Parametric Equivalent |
| MKT1817333016G | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1817333016G-ND | $0.22087 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.21312 | $532.80 |


