Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKT1817222406D | |
|---|---|
DigiKey Part Number | MKT1817222406D-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKT1817222406D |
Description | CAP FILM 2200PF 20% 400VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±20% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 400V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKT1817222406 | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1817222406-ND | $0.27121 | Parametric Equivalent |
| MKT1817222406G | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1817222406G-ND | $0.27478 | Parametric Equivalent |
| MKT1817222406W | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1817222406W-ND | $0.26546 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,750 | $0.29251 | $511.89 |


