Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKT1817222404 | |
|---|---|
DigiKey Part Number | MKT1817222404-ND |
Manufacturer | |
Manufacturer Product Number | MKT1817222404 |
Description | CAP FILM 2200PF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 400V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKT1817222404D | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1817222404D-ND | $0.36245 | Parametric Equivalent |
| MKT1817222404G | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1817222404G-ND | $0.36245 | Parametric Equivalent |
| MKT1817222404W | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1817222404W-ND | $0.35064 | Parametric Equivalent |
| 168222J400A-F | Cornell Dubilier Knowles | 0 | 168222J400A-F-ND | $0.69304 | Parametric Equivalent |
| 185222J400RAA-F | Cornell Dubilier Knowles | 0 | 185222J400RAA-F-ND | $0.60961 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.39203 | $784.06 |





