MKP385510125JPI2T0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $8.21673
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $7.61800
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $8.21673
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $7.61800
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $8.21673
Datasheet
Image for MKP385510125JPI2T0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP385510125JPI2T0

DigiKey Part Number
MKP385510125JPI2T0-ND
Manufacturer
Manufacturer Product Number
MKP385510125JPI2T0
Description
CAP FILM 1UF 5% 1.25KVDC RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 450V 1250V (1.25kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.634" L x 0.709" W (41.50mm x 18.00mm)
Capacitance
Height - Seated (Max)
1.280" (32.50mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
450V
Lead Spacing
1.476" (37.50mm)
Voltage Rating - DC
1250V (1.25kV)
Applications
DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKP385510125JPI4T0Vishay Beyschlag/Draloric/BC Components0MKP385510125JPI4T0-ND$8.21673Parametric Equivalent
MKP385510125JPM2T0Vishay Beyschlag/Draloric/BC Components0MKP385510125JPM2T0-ND$7.61800Parametric Equivalent
MKP385510125JPM4T0Vishay Beyschlag/Draloric/BC Components0MKP385510125JPM4T0-ND$8.21673Parametric Equivalent
MKP385510125JPP2T0Vishay Beyschlag/Draloric/BC Components0MKP385510125JPP2T0-ND$7.61800Parametric Equivalent
MKP385510125JPP4T0Vishay Beyschlag/Draloric/BC Components0MKP385510125JPP4T0-ND$8.21673Parametric Equivalent
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
110$7.61800$837.98
Manufacturers Standard Package