Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP385447200JPP2T0 | |
|---|---|
DigiKey Part Number | MKP385447200JPP2T0-ND |
Manufacturer | |
Manufacturer Product Number | MKP385447200JPP2T0 |
Description | CAP FILM 0.47UF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.654" L x 0.945" W (42.00mm x 24.00mm) |
Capacitance | Height - Seated (Max) 1.732" (44.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 2000V (2kV) | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP385447200JPI2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385447200JPI2T0-ND | $10.30610 | Parametric Equivalent |
| MKP385447200JPI4T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385447200JPI4T0-ND | $11.20597 | Parametric Equivalent |
| MKP385447200JPM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385447200JPM2T0-ND | $10.30610 | Parametric Equivalent |
| MKP385447200JPM4T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385447200JPM4T0-ND | $11.20597 | Parametric Equivalent |
| MKP385447200JPP4T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385447200JPP4T0-ND | $11.20597 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 77 | $10.30610 | $793.57 |

