Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP385418016JDI2B0 | |
|---|---|
DigiKey Part Number | MKP385418016JDI2B0-ND |
Manufacturer | |
Manufacturer Product Number | MKP385418016JDI2B0 |
Description | CAP FILM 0.18UF 5% 160VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF Film Capacitor 110V 160V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.492" L x 0.197" W (12.50mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 110V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 160V | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP385418016JD02G0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385418016JD02G0-ND | $0.50928 | Parametric Equivalent |
| MKP385418016JD02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385418016JD02W0-ND | $0.49483 | Parametric Equivalent |
| MKP385418016JDA2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385418016JDA2B0-ND | $0.45341 | Parametric Equivalent |
| MKP385418016JDM2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385418016JDM2B0-ND | $0.45341 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.45341 | $453.41 |

