Image for MKP385333085JC02R0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP385333085JC02R0

DigiKey Part Number
MKP385333085JC02R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKP385333085JC02R0
Description
CAP FILM 0.033UF 5% 850VDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 300V 850V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
850V
Mfr
Dielectric Material
Series
Operating Temperature
-55°C ~ 110°C
Packaging
Tape & Reel (TR)
Mounting Type
Through Hole
Part Status
Active
Package / Case
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.295" (7.50mm)
Voltage Rating - AC
300V
Applications
DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
950$0.49438$469.66
Manufacturers Standard Package