Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383413100JIP2T0 | |
|---|---|
DigiKey Part Number | MKP383413100JIP2T0-ND |
Manufacturer | |
Manufacturer Product Number | MKP383413100JIP2T0 |
Description | CAP FILM 0.13UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.13 µF Film Capacitor 350V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.394" W (26.00mm x 10.00mm) |
Capacitance | Height - Seated (Max) 0.768" (19.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 350V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238330134 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1892-ND | $5.61110 | Parametric Equivalent |
| BFC238331134 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238331134-ND | $5.61110 | Parametric Equivalent |
| BFC238332134 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238332134-ND | $6.10291 | Parametric Equivalent |
| BFC238334134 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238334134-ND | $5.61110 | Parametric Equivalent |
| MKP383413100JI02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383413100JI02W0-ND | $2.21040 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $2.05525 | $411.05 |





