
MBE04140C2002FC100 | |
|---|---|
DigiKey Part Number | 56-MBE04140C2002FC100CT-ND - Cut Tape (CT) 56-MBE04140C2002FC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBE04140C2002FC100 |
Description | MBE/SMA 0414-50 1% C1 20K |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.65W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.29500 | $2.95 |
| 25 | $0.27320 | $6.83 |
| 50 | $0.25820 | $12.91 |
| 100 | $0.24400 | $24.40 |
| 250 | $0.22692 | $56.73 |
| 500 | $0.21534 | $107.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.20486 | $204.86 |
| 2,000 | $0.19546 | $390.92 |
| 3,000 | $0.19044 | $571.32 |
| 5,000 | $0.18459 | $922.95 |
| 7,000 | $0.18101 | $1,267.07 |
| 10,000 | $0.17746 | $1,774.60 |

