
MBB0207VC4702FCT00 | |
|---|---|
DigiKey Part Number | 56-MBB0207VC4702FCT00CT-ND - Cut Tape (CT) 56-MBB0207VC4702FCT00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB0207VC4702FCT00 |
Description | MBB/SMA 0207-50 1% CECC 06 CT 47 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.11000 | $0.11 |
| 10 | $0.09200 | $0.92 |
| 25 | $0.08520 | $2.13 |
| 50 | $0.08060 | $4.03 |
| 100 | $0.07600 | $7.60 |
| 250 | $0.07056 | $17.64 |
| 500 | $0.06678 | $33.39 |
| 1,000 | $0.06332 | $63.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05652 | $282.60 |
| 10,000 | $0.05409 | $540.90 |
| 15,000 | $0.05279 | $791.85 |
| 25,000 | $0.05130 | $1,282.50 |
| 35,000 | $0.05038 | $1,763.30 |
| 50,000 | $0.04948 | $2,474.00 |

