
MBB02070C9531FCT00 | |
|---|---|
DigiKey Part Number | 56-MBB02070C9531FCT00CT-ND - Cut Tape (CT) 56-MBB02070C9531FCT00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C9531FCT00 |
Description | RES 9.53K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9.53 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C9531FRP00 | Vishay Beyschlag/Draloric/BC Components | 4,494 | 56-MBB02070C9531FRP00CT-ND | $0.11000 | Parametric Equivalent |
| MRS25000C9531FCT00 | Vishay Beyschlag/Draloric/BC Components | 5,333 | BC4284CT-ND | $0.22000 | Parametric Equivalent |
| CMF559K5300FHEB | Vishay Dale | 2,589 | CMF9.53KHFCT-ND | $0.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.08400 | $0.84 |
| 25 | $0.07760 | $1.94 |
| 50 | $0.07340 | $3.67 |
| 100 | $0.06930 | $6.93 |
| 250 | $0.06428 | $16.07 |
| 500 | $0.06082 | $30.41 |
| 1,000 | $0.05765 | $57.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05142 | $257.10 |
| 10,000 | $0.04919 | $491.90 |
| 15,000 | $0.04801 | $720.15 |
| 25,000 | $0.04663 | $1,165.75 |
| 35,000 | $0.04580 | $1,603.00 |
| 50,000 | $0.04496 | $2,248.00 |

