
MBB02070C8201FC100 | |
|---|---|
DigiKey Part Number | BC3890CT-ND - Cut Tape (CT) BC3890TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C8201FC100 |
Description | RES 8.2K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.29300 | $2.93 |
| 25 | $0.27160 | $6.79 |
| 50 | $0.25660 | $12.83 |
| 100 | $0.24250 | $24.25 |
| 250 | $0.22556 | $56.39 |
| 500 | $0.21404 | $107.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.20363 | $203.63 |
| 2,000 | $0.19428 | $388.56 |
| 3,000 | $0.18928 | $567.84 |
| 5,000 | $0.18346 | $917.30 |
| 7,000 | $0.17991 | $1,259.37 |
| 10,000 | $0.17637 | $1,763.70 |

