MBB02070C7689DC100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.25461
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.41337
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.31970
Datasheet
76.8 Ohms ±0.5% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C7689DC100

DigiKey Part Number
MBB02070C7689DC100-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C7689DC100
Description
RES 76.8 OHM 0.6W 0.5% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
76.8 Ohms ±0.5% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5576R800DHEAVishay Dale0CMF5576R800DHEA-ND$0.25461Parametric Equivalent
CMF5576R800DHEBVishay Dale0CMF5576R800DHEB-ND$0.41337Parametric Equivalent
CMF5576R800DHEKVishay Dale0CMF5576R800DHEK-ND$3.31970Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.18486$184.86
Manufacturers Standard Package