Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBB02070C5111DC100 | |
|---|---|
DigiKey Part Number | MBB02070C5111DC100-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C5111DC100 |
Description | RES 5.11K OHM 0.6W 0.5% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.11 kOhms ±0.5% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C5111DRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C5111DRP00-ND | $0.06207 | Parametric Equivalent |
| MBB02070D5111DC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070D5111DC100-ND | $0.23157 | Parametric Equivalent |
| CMF555K1100CEEA | Vishay Dale | 0 | CMF555K1100CEEA-ND | $0.50866 | Parametric Equivalent |
| CMF555K1100CEEB | Vishay Dale | 0 | CMF555K1100CEEB-ND | $0.79759 | Parametric Equivalent |
| CMF555K1100CHEA | Vishay Dale | 0 | CMF555K1100CHEA-ND | $0.37415 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.18486 | $184.86 |



