200 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C2003FCT00

DigiKey Part Number
BC3657CT-ND - Cut Tape (CT)
BC3657TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C2003FCT00
Description
RES 200K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
200 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C2003FC100Vishay Beyschlag/Draloric/BC Components6,131BC3656CT-ND$0.35000Parametric Equivalent
MRS25000C2003FC100Vishay Beyschlag/Draloric/BC Components456-MRS25000C2003FC100CT-ND$0.71000Parametric Equivalent
MRS25000C2003FCT00Vishay Beyschlag/Draloric/BC Components11,265BC4044CT-ND$0.22000Parametric Equivalent
MRS25000C2003FRP00Vishay Beyschlag/Draloric/BC Components6,339PPC200KZCT-ND$0.25000Parametric Equivalent
CMF55200K00FHEBVishay Dale2,589CMF200KHFCT-ND$0.76000Parametric Equivalent
In-Stock: 3,104
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.08400$0.84
25$0.07760$1.94
50$0.07340$3.67
100$0.06930$6.93
250$0.06428$16.07
500$0.06082$30.41
1,000$0.05765$57.65
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.05142$257.10
10,000$0.04919$491.90
15,000$0.04801$720.15
25,000$0.04663$1,165.75
35,000$0.04580$1,603.00
50,000$0.04496$2,248.00
Manufacturers Standard Package