2 MOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C2004FCT00

DigiKey Part Number
56-MBB02070C2004FCT00CT-ND - Cut Tape (CT)
56-MBB02070C2004FCT00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C2004FCT00
Description
RES 2M OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 MOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,157
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.11000$0.11
10$0.09200$0.92
25$0.08480$2.12
50$0.08020$4.01
100$0.07580$7.58
250$0.07036$17.59
500$0.06658$33.29
1,000$0.06313$63.13
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.05635$281.75
10,000$0.05392$539.20
15,000$0.05264$789.60
25,000$0.05114$1,278.50
35,000$0.05023$1,758.05
50,000$0.04933$2,466.50
Manufacturers Standard Package