Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBB02070C1200FRP00 | |
|---|---|
DigiKey Part Number | B0207C120R0F5T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBB02070C1200FRP00 |
Description | RES 120 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C1200DC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C1200DC100-ND | $0.19664 | Parametric Equivalent |
| MBB02070C1200FC100 | Vishay Beyschlag/Draloric/BC Components | 138 | BC3587CT-ND | $0.35000 | Parametric Equivalent |
| MBB02070C1200FCT00 | Vishay Beyschlag/Draloric/BC Components | 9,026 | BC3588CT-ND | $0.10000 | Parametric Equivalent |
| MBB02070D1200DC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070D1200DC100-ND | $0.24610 | Parametric Equivalent |
| MRS25000C1200FCT00 | Vishay Beyschlag/Draloric/BC Components | 2,673 | BC3975CT-ND | $0.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04351 | $217.55 |





