MBB02070C1100DRP00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.18486
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.29263
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.25461
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.41337
Datasheet
110 Ohms ±0.5% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C1100DRP00

DigiKey Part Number
MBB02070C1100DRP00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBB02070C1100DRP00
Description
RES 110 OHM 0.6W 0.5% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
110 Ohms ±0.5% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C1100DC100Vishay Beyschlag/Draloric/BC Components0MBB02070C1100DC100-ND$0.18486Parametric Equivalent
MBB02070D1100DC100Vishay Beyschlag/Draloric/BC Components0MBB02070D1100DC100-ND$0.29263Parametric Equivalent
CMF55110R00DHEAVishay Dale0CMF55110R00DHEA-ND$0.25461Parametric Equivalent
CMF55110R00DHEBVishay Dale0CMF55110R00DHEB-ND$0.41337Parametric Equivalent
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.06207$310.35
Manufacturers Standard Package