5.9 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C5901FRP00

DigiKey Part Number
BC5.90KXTR-ND - Tape & Reel (TR)
BC5.90KXCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MBA02040C5901FRP00
Description
RES 5.9K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5.9 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFR16S0005901FR500Vishay Beyschlag/Draloric/BC Components1,683PPC5.90KXCT-ND$0.16000Direct
In-Stock: 4,483
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.11000$0.11
10$0.09500$0.95
25$0.08840$2.21
50$0.08360$4.18
100$0.07900$7.90
250$0.07328$18.32
500$0.06936$34.68
1,000$0.06577$65.77
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.05872$293.60
10,000$0.05620$562.00
15,000$0.05486$822.90
25,000$0.05331$1,332.75
35,000$0.05237$1,832.95
50,000$0.05143$2,571.50
Manufacturers Standard Package