Direct
Parametric Equivalent
Parametric Equivalent

MBA02040C4329FRP00 | |
|---|---|
DigiKey Part Number | BC43.2XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBA02040C4329FRP00 |
Description | RES 43.2 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 43.2 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFR16S0004329FR500 | Vishay Beyschlag/Draloric/BC Components | 0 | 5033ED43R20F12AF5-ND | $0.02889 | Direct |
| MBA02040C4329FC100 | Vishay Beyschlag/Draloric/BC Components | 3,002 | 56-MBA02040C4329FC100CT-ND | $0.36000 | Parametric Equivalent |
| MBA02040C4329FCT00 | Vishay Beyschlag/Draloric/BC Components | 0 | MBA02040C4329FCT00-ND | $0.04065 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04602 | $230.10 |


