18 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C1802FC100

DigiKey Part Number
BC3468CT-ND - Cut Tape (CT)
BC3468TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBA02040C1802FC100
Description
RES 18K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
18 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBA02040C1802FCT00Vishay Beyschlag/Draloric/BC Components1,537BC3252CT-ND$0.21000Parametric Equivalent
MBA02040C1802FRP00Vishay Beyschlag/Draloric/BC Components4,19056-MBA02040C1802FRP00CT-ND$0.11000Parametric Equivalent
In-Stock: 434
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.36000$0.36
10$0.29700$2.97
25$0.27520$6.88
50$0.25980$12.99
100$0.24560$24.56
250$0.22848$57.12
500$0.21682$108.41
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.20628$206.28
2,000$0.19682$393.64
3,000$0.19176$575.28
5,000$0.18587$929.35
7,000$0.18228$1,275.96
10,000$0.17870$1,787.00
Manufacturers Standard Package